
* Images are for reference only
KH-XH-8A-W
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-XH-8A-W
- JLCPCB Part #
- C2761202
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3A 5.9mm 7.32mm 8 8P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.0396
200+
$0.0319
1000+
$0.0253
2000+
$0.0224
10000+
$0.0201
20000+
$0.0190
Related Products