


KH-2.0PH-1X39P-L9.0-WT
- Manufacturer
- MFR.Part #
- KH-2.0PH-1X39P-L9.0-WT
- JLCPCB Part #
- C20610363
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1 1x39P 2mm Surface Mount, Right Angle SMD,P=2mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD,P=2mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Pin Structure | 1x39P | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
KH-2.0PH-1X39P-L9.0-WT
Extended- Manufacturer
- MFR.Part #
- KH-2.0PH-1X39P-L9.0-WT
- JLCPCB Part #
- C20610363
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1 1x39P 2mm Surface Mount, Right Angle SMD,P=2mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KH-2.0PH-1X39P-L9.0-WT
Extended- Manufacturer
- MFR.Part #
- KH-2.0PH-1X39P-L9.0-WT
- JLCPCB Part #
- C20610363
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1 1x39P 2mm Surface Mount, Right Angle SMD,P=2mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-2.0PH-1X39P-L9.0-WT Specifications
KH-2.0PH-1X39P-L9.0-WT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD,P=2mm,Surface Mount,Right Angle | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Pin Structure | 1x39P | |
| Mounting Type | Surface Mount, Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-2.0PH-1X39P-L9.0-WT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-2.0PH-1X39P-L9.0-WT Documents
KH-2.0PH-1X39P-L9.0-WT datasheets or manufacturer documentation.
Datasheet: KH-2.0PH-1X39P-L9.0-WT Datasheet (PDF)
KH-2.0PH-1X39P-L9.0-WT Schematic Symbol & PCB Footprint
The KH-2.0PH-1X39P-L9.0-WT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.