
* Images are for reference only
KH-A2026-04A
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2026-04A
- JLCPCB Part #
- C18203198
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2mm 3A 4 4P Brass PA PA46 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1900
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1900
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
200+
$0.0298
600+
$0.0251
2000+
$0.0222
10000+
$0.0198
20000+
$0.0185
Related Products