


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Current Rating | 1.5A | |
| Pins Structure | 2x17P | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 5.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 41.4mm | |
| Contact Plating | Gold | |
| Number of Pins | 34P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Z-Height of the Board | 5.7mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 17 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-2.0DC3-2X17P-H5.7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Current Rating | 1.5A | |
| Pins Structure | 2x17P | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 5.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 41.4mm | |
| Contact Plating | Gold | |
| Number of Pins | 34P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Z-Height of the Board | 5.7mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 17 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-2.0DC3-2X17P-H5.7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KH-2.0DC3-2X17P-H5.7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.