
* Images are for reference only
JFC2410-1800TS
Extended
- Manufacturer
- Shenzhen JDT Fuse
- MFR.Part #
- JFC2410-1800TS
- JLCPCB Part #
- C136390
- Package
- 2410
- Description
- -55℃~+125℃ 119.625 125V 2.5mm 2.5mm 50A 6.1mm 8A Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2910
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2634
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
100+
$0.0621
300+
$0.0544
1500+
$0.0454
4500+
$0.0407
10500+
$0.0385
Related Products