
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | ESOP-8 | |
| Supply Current (Iq) | 2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.6V~21V | |
| Charge Current - Max | 3A | |
| Battery Temperature Detection | Not supported | |
| Features | Constant voltage charging、Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection、Output discharge function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XPD720B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | ESOP-8 | |
| Supply Current (Iq) | 2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.6V~21V | |
| Charge Current - Max | 3A | |
| Battery Temperature Detection | Not supported | |
| Features | Constant voltage charging、Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection、Output discharge function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPD720B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XPD720B datasheets or manufacturer documentation.
Datasheet: XPD720B Datasheet (PDF)
The XPD720B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.