


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | HTSSOP-20-EP | |
| Power Supply Rejection Ratio (PSRR) | 67dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.3% | |
| Output Power | 340mWx1@8Ω、2Wx2@4Ω | |
| Voltage - Supply | 2V~5.5V | |
| Quiescent Current | 5.8mA、11.5mA | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 90dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC4863VR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | HTSSOP-20-EP | |
| Power Supply Rejection Ratio (PSRR) | 67dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.3% | |
| Output Power | 340mWx1@8Ω、2Wx2@4Ω | |
| Voltage - Supply | 2V~5.5V | |
| Quiescent Current | 5.8mA、11.5mA | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 90dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC4863VR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC4863VR datasheets or manufacturer documentation.
Datasheet: TC4863VR Datasheet (PDF)
The TC4863VR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.