Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TC1252A.
TC1252A. - 1
TC1252A. - 2
TC1252A. - 3
Extended1/3
* Images are for reference only
TC1252A.
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
TC1252A.
JLCPCB Part #
C2931658
Package
SOP-8
Description
-40℃~+150℃ 0.45W 50% 50kHz~500kHz Flyback、Forward Under Voltage Protection、Short Circuit Protection、Soft Start SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Fuman Elec
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching50kHz~500kHz
Duty Cycle(Max)50%
FeaturesUnder Voltage Protection、Short Circuit Protection、Soft Start
TopologyFlyback、Forward
Pd - Power Dissipation0.45W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TC1252A.
TC1252A.

* Images are for reference only

TC1252A.

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
TC1252A.
JLCPCB Part #
C2931658
Package
SOP-8
Description
-40℃~+150℃ 0.45W 50% 50kHz~500kHz Flyback、Forward Under Voltage Protection、Short Circuit Protection、Soft Start SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1252A.

* Images are for reference only

TC1252A.
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
TC1252A.
JLCPCB Part #
C2931658
Package
SOP-8
Description
-40℃~+150℃ 0.45W 50% 50kHz~500kHz Flyback、Forward Under Voltage Protection、Short Circuit Protection、Soft Start SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1252A. Specifications

TC1252A. technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Fuman Elec
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching50kHz~500kHz
Duty Cycle(Max)50%
FeaturesUnder Voltage Protection、Short Circuit Protection、Soft Start
TopologyFlyback、Forward
Pd - Power Dissipation0.45W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1252A.. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC1252A. Documents

TC1252A. datasheets or manufacturer documentation.

Datasheet: TC1252A. Datasheet (PDF)

TC1252A. Schematic Symbol & PCB Footprint

The TC1252A. schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.