Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. FM8648
FM8648 - 1
FM8648 - 2
FM8648 - 3
Extended1/3
* Images are for reference only
FM8648
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM8648
JLCPCB Part #
C2857397
Package
LGA-9(1.1x1.1)
Description
-40℃~+90℃ 0.55dB 2.5V~3.6V 33.5dBm 400MHz~2.7GHz 45dB Integrated control logic SP4T LGA-9(1.1x1.1) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerShenzhen Fuman Elec
PackageLGA-9(1.1x1.1)
Frequency range400MHz~2.7GHz
Voltage - Supply2.5V~3.6V
Insertion loss0.55dB
FeaturesIntegrated control logic
CircuitSP4T
P1dB33.5dBm
isolation45dB
operating temperature-40℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. FM8648
FM8648

* Images are for reference only

FM8648

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM8648
JLCPCB Part #
C2857397
Package
LGA-9(1.1x1.1)
Description
-40℃~+90℃ 0.55dB 2.5V~3.6V 33.5dBm 400MHz~2.7GHz 45dB Integrated control logic SP4T LGA-9(1.1x1.1) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM8648

* Images are for reference only

FM8648
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM8648
JLCPCB Part #
C2857397
Package
LGA-9(1.1x1.1)
Description
-40℃~+90℃ 0.55dB 2.5V~3.6V 33.5dBm 400MHz~2.7GHz 45dB Integrated control logic SP4T LGA-9(1.1x1.1) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM8648 Specifications

FM8648 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerShenzhen Fuman Elec
PackageLGA-9(1.1x1.1)
Frequency range400MHz~2.7GHz
Voltage - Supply2.5V~3.6V
Insertion loss0.55dB
FeaturesIntegrated control logic
CircuitSP4T
P1dB33.5dBm
isolation45dB
operating temperature-40℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM8648. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM8648 Schematic Symbol & PCB Footprint

The FM8648 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.