


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SSOP-24-150mil | |
| Constant Current Accuracy | 3.5% | |
| Number of Channels | 16 | |
| Voltage - Input(DC) | 3.3V~6V | |
| Frequency - Switching | 30MHz | |
| Output Current | 32mA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FM6124 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SSOP-24-150mil | |
| Constant Current Accuracy | 3.5% | |
| Number of Channels | 16 | |
| Voltage - Input(DC) | 3.3V~6V | |
| Frequency - Switching | 30MHz | |
| Output Current | 32mA | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM6124. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FM6124 datasheets or manufacturer documentation.
Datasheet: FM6124 Datasheet (PDF)
The FM6124 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.