
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | TQFN-20-EP(4x4) | |
| Length | 4mm | |
| Sensor Type | Millimeter Wave Radar | |
| Voltage - Supply | 3.3V | |
| Height | 0.85mm | |
| Features | Adjustable gain control | |
| Current - Supply | 25mA | |
| Width | 4mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FM5811DNC204A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | TQFN-20-EP(4x4) | |
| Length | 4mm | |
| Sensor Type | Millimeter Wave Radar | |
| Voltage - Supply | 3.3V | |
| Height | 0.85mm | |
| Features | Adjustable gain control | |
| Current - Supply | 25mA | |
| Width | 4mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM5811DNC204A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FM5811DNC204A datasheets or manufacturer documentation.
Datasheet: FM5811DNC204A Datasheet (PDF)
The FM5811DNC204A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.