Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TT1638X
TT1638X - 1
TT1638X - 2
TT1638X - 3
TT1638X - 4
Extended1/4
* Images are for reference only
TT1638X
Attributes
Value
Manufacturer
Shenzhen JingYang
MFR.Part #
TT1638X
JLCPCB Part #
C5364020
Package
SOP-28
Description
-40℃~+80℃ 140mA 4.5V~5.5V 500kHz 8 Keyboard scanning PWM SOP-28 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShenzhen JingYang
PackageSOP-28
Number of Channels8
Frequency - Switching500kHz
Voltage - Input(DC)4.5V~5.5V
Output Current140mA
FeaturesKeyboard scanning
DimmingPWM
Operating temperature-40℃~+80℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TT1638X
TT1638X

* Images are for reference only

TT1638X

Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TT1638X
JLCPCB Part #
C5364020
Package
SOP-28
Description
-40℃~+80℃ 140mA 4.5V~5.5V 500kHz 8 Keyboard scanning PWM SOP-28 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT1638X

* Images are for reference only

TT1638X
Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TT1638X
JLCPCB Part #
C5364020
Package
SOP-28
Description
-40℃~+80℃ 140mA 4.5V~5.5V 500kHz 8 Keyboard scanning PWM SOP-28 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT1638X Specifications

TT1638X technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShenzhen JingYang
PackageSOP-28
Number of Channels8
Frequency - Switching500kHz
Voltage - Input(DC)4.5V~5.5V
Output Current140mA
FeaturesKeyboard scanning
DimmingPWM
Operating temperature-40℃~+80℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TT1638X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TT1638X Documents

TT1638X datasheets or manufacturer documentation.

Datasheet: TT1638X Datasheet (PDF)

TT1638X Schematic Symbol & PCB Footprint

The TT1638X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.