


KBP310
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Sheier | |
| Package | SIP-4P | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 10uA@1kV |

* Images are for reference only
KBP310
Extended- Manufacturer
- MFR.Part #
- KBP310
- JLCPCB Part #
- C2845215
- Package
- SIP-4P
- Description
- -55℃~+150℃@(Tj) 1.1V@3A 10uA@1kV 1kV 3A 50A Single-Phase Rectifier SIP-4P Bridge Rectifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KBP310
Extended- Manufacturer
- MFR.Part #
- KBP310
- JLCPCB Part #
- C2845215
- Package
- SIP-4P
- Description
- -55℃~+150℃@(Tj) 1.1V@3A 10uA@1kV 1kV 3A 50A Single-Phase Rectifier SIP-4P Bridge Rectifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KBP310 Specifications
KBP310 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Sheier | |
| Package | SIP-4P | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 10uA@1kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KBP310. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KBP310 Documents
KBP310 datasheets or manufacturer documentation.
Datasheet: KBP310 Datasheet (PDF)
KBP310 Schematic Symbol & PCB Footprint
The KBP310 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.