Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Cylindrical battery
  6. SVT1240 2.4V 150mAh
SVT1240 2.4V 150mAh - 1
SVT1240 2.4V 150mAh - 2
Mechanical Assembly1/2
* Images are for reference only
SVT1240 2.4V 150mAh
Attributes
Value
Manufacturer
Sharvin Power
MFR.Part #
SVT1240 2.4V 150mAh
JLCPCB Part #
C49253895
Package
-
Description
1 Piece 12.61mm×40.2mm 150mAh 2.4V Battery Lithium Titanate (Li4Ti5O12) Rechargeable -
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Cylindrical battery
ManufacturerSharvin Power
Package-
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Cylindrical battery
  6. SVT1240 2.4V 150mAh
SVT1240 2.4V 150mAh

* Images are for reference only

SVT1240 2.4V 150mAh

Mechanical Assembly
Manufacturer

Sharvin Power

MFR.Part #
SVT1240 2.4V 150mAh
JLCPCB Part #
C49253895
Package
-
Description
1 Piece 12.61mm×40.2mm 150mAh 2.4V Battery Lithium Titanate (Li4Ti5O12) Rechargeable -
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SVT1240 2.4V 150mAh

* Images are for reference only

SVT1240 2.4V 150mAh
Mechanical Assembly
Manufacturer

Sharvin Power

MFR.Part #
SVT1240 2.4V 150mAh
JLCPCB Part #
C49253895
Package
-
Description
1 Piece 12.61mm×40.2mm 150mAh 2.4V Battery Lithium Titanate (Li4Ti5O12) Rechargeable -
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SVT1240 2.4V 150mAh Specifications

SVT1240 2.4V 150mAh technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Cylindrical battery
ManufacturerSharvin Power
Package-
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SVT1240 2.4V 150mAh. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SVT1240 2.4V 150mAh Schematic Symbol & PCB Footprint

The SVT1240 2.4V 150mAh schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.