Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Cylindrical battery
  6. SVT0307 2.4V 0.35mAh
SVT0307 2.4V 0.35mAh - 1
SVT0307 2.4V 0.35mAh - 2
Mechanical Assembly1/2
* Images are for reference only
SVT0307 2.4V 0.35mAh
Attributes
Value
Manufacturer
Sharvin Power
MFR.Part #
SVT0307 2.4V 0.35mAh
JLCPCB Part #
C49253894
Package
-
Description
0.35mAh 1 Piece 2.4V 3.2mm×6.9mm Battery Lithium Titanate (Li4Ti5O12) Rechargeable -
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Cylindrical battery
ManufacturerSharvin Power
Package-
unit1 unit
TypeBattery
size3.2mm×6.9mm
Battery RechargeabilityRechargeable
nominal voltage2.4V
Chemical systemLithium Titanate (Li4Ti5O12)
capacity0.35mAh
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Cylindrical battery
  6. SVT0307 2.4V 0.35mAh
SVT0307 2.4V 0.35mAh

* Images are for reference only

SVT0307 2.4V 0.35mAh

Mechanical Assembly
Manufacturer

Sharvin Power

MFR.Part #
SVT0307 2.4V 0.35mAh
JLCPCB Part #
C49253894
Package
-
Description
0.35mAh 1 Piece 2.4V 3.2mm×6.9mm Battery Lithium Titanate (Li4Ti5O12) Rechargeable -
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SVT0307 2.4V 0.35mAh

* Images are for reference only

SVT0307 2.4V 0.35mAh
Mechanical Assembly
Manufacturer

Sharvin Power

MFR.Part #
SVT0307 2.4V 0.35mAh
JLCPCB Part #
C49253894
Package
-
Description
0.35mAh 1 Piece 2.4V 3.2mm×6.9mm Battery Lithium Titanate (Li4Ti5O12) Rechargeable -
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SVT0307 2.4V 0.35mAh Specifications

SVT0307 2.4V 0.35mAh technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Cylindrical battery
ManufacturerSharvin Power
Package-
unit1 unit
TypeBattery
size3.2mm×6.9mm
Battery RechargeabilityRechargeable
nominal voltage2.4V
Chemical systemLithium Titanate (Li4Ti5O12)
capacity0.35mAh
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SVT0307 2.4V 0.35mAh. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SVT0307 2.4V 0.35mAh Schematic Symbol & PCB Footprint

The SVT0307 2.4V 0.35mAh schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.