Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Cylindrical battery
  6. SVP9226 3.2V 120mAh
SVP9226 3.2V 120mAh - 1
SVP9226 3.2V 120mAh - 2
Mechanical Assembly1/2
* Images are for reference only
SVP9226 3.2V 120mAh
Attributes
Value
Manufacturer
Sharvin Power
MFR.Part #
SVP9226 3.2V 120mAh
JLCPCB Part #
C49253896
Package
-
Description
1 Piece 120mAh 3.2V 9.3mm×26.6mm Battery Lithium Iron Phosphate (LiFePO4) Rechargeable -
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Cylindrical battery
ManufacturerSharvin Power
Package-
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Cylindrical battery
  6. SVP9226 3.2V 120mAh
SVP9226 3.2V 120mAh

* Images are for reference only

SVP9226 3.2V 120mAh

Mechanical Assembly
Manufacturer

Sharvin Power

MFR.Part #
SVP9226 3.2V 120mAh
JLCPCB Part #
C49253896
Package
-
Description
1 Piece 120mAh 3.2V 9.3mm×26.6mm Battery Lithium Iron Phosphate (LiFePO4) Rechargeable -
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SVP9226 3.2V 120mAh

* Images are for reference only

SVP9226 3.2V 120mAh
Mechanical Assembly
Manufacturer

Sharvin Power

MFR.Part #
SVP9226 3.2V 120mAh
JLCPCB Part #
C49253896
Package
-
Description
1 Piece 120mAh 3.2V 9.3mm×26.6mm Battery Lithium Iron Phosphate (LiFePO4) Rechargeable -
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SVP9226 3.2V 120mAh Specifications

SVP9226 3.2V 120mAh technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Cylindrical battery
ManufacturerSharvin Power
Package-
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SVP9226 3.2V 120mAh. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SVP9226 3.2V 120mAh Schematic Symbol & PCB Footprint

The SVP9226 3.2V 120mAh schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.