
* Images are for reference only
PSBD1DF40V2H
Extended
- Manufacturer
- Shanghai Prisemi Elec
- MFR.Part #
- PSBD1DF40V2H
- JLCPCB Part #
- C492734
- Package
- SOD-123FL
- Description
- -55℃~+150℃@(Tj) 1 Independent 2A 300uA 40V 50A 550mV@2A SOD-123FL Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 471
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
200+
$0.0315
600+
$0.0265
3000+
$0.0209
9000+
$0.0182
21000+
$0.0167
Related Products
Welcome back, may I help you?