
* Images are for reference only
CN810M
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN810M
- JLCPCB Part #
- C840522
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 1.15V~5.5V 140ms 3.2uA 4.38V Active High No No Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1219
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1213
In-stock Item Pricing
Qty Unit Price
1+
$0.0185
200+
$0.0182
600+
$0.0179
3000+
$0.0173
Related Products