
* Images are for reference only
CUN0LF1B
Extended
- Manufacturer
- Seoul Semiconductor Inc.
- MFR.Part #
- CUN0LF1B
- JLCPCB Part #
- C5636544
- Package
- 1411
- Description
- -10℃~+85℃ 120° 250mA 3.3V 400nm 1411 Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0816
200+
$0.4323
500+
$0.4179
1000+
$0.4098