
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | - | |
| Wavelength - Dominant | 584nm~600nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 90° | |
| Lamp Holder Type | 5.0mm x 5.0mm square LED | |
| Luminous Intensity | 4cd | |
| Power(Watts) | 238mW | |
| Voltage - Forward(Vf) | 2.6V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HY330 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | - | |
| Wavelength - Dominant | 584nm~600nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 90° | |
| Lamp Holder Type | 5.0mm x 5.0mm square LED | |
| Luminous Intensity | 4cd | |
| Power(Watts) | 238mW | |
| Voltage - Forward(Vf) | 2.6V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY330. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HY330 datasheets or manufacturer documentation.
Datasheet: HY330 Datasheet (PDF)
The HY330 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.