
006-1-0100
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Senseair | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Type | Carbon dioxide |

* Images are for reference only
006-1-0100
Extended- Manufacturer
- MFR.Part #
- 006-1-0100
- JLCPCB Part #
- C5457957
- Package
- -
- Description
- 0℃~+50℃ Carbon dioxide - Gas Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
006-1-0100
Extended- Manufacturer
- MFR.Part #
- 006-1-0100
- JLCPCB Part #
- C5457957
- Package
- -
- Description
- 0℃~+50℃ Carbon dioxide - Gas Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
006-1-0100 Specifications
006-1-0100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Senseair | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Type | Carbon dioxide |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 006-1-0100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

006-1-0100 Schematic Symbol & PCB Footprint
The 006-1-0100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.