
- Manufacturer
- MFR.Part #
- PS80-K1-0764
- JLCPCB Part #
- C3238684
- Package
- -
- Description
- -29℃~+80℃ 3.1026Mpa - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Operating Temperature | -29℃~+80℃ | |
| Pressure range | 3.1026Mpa | |
| Module | Yes |

* Images are for reference only
PS80-K1-0764
Extended- Manufacturer
- MFR.Part #
- PS80-K1-0764
- JLCPCB Part #
- C3238684
- Package
- -
- Description
- -29℃~+80℃ 3.1026Mpa - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PS80-K1-0764
- JLCPCB Part #
- C3238684
- Package
- -
- Description
- -29℃~+80℃ 3.1026Mpa - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS80-K1-0764 Specifications
PS80-K1-0764 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Operating Temperature | -29℃~+80℃ | |
| Pressure range | 3.1026Mpa | |
| Module | Yes |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS80-K1-0764. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS80-K1-0764 Documents
PS80-K1-0764 datasheets or manufacturer documentation.
Datasheet: PS80-K1-0764 Datasheet (PDF)
PS80-K1-0764 Schematic Symbol & PCB Footprint
The PS80-K1-0764 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.