
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 10A | |
| Operating Temperature | -30℃~+80℃ | |
| Load Voltage | 100V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 300us | |
| RDS(on) | 20mΩ | |
| Turn-on time | 1ms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL100D10-05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Load Current | 10A | |
| Operating Temperature | -30℃~+80℃ | |
| Load Voltage | 100V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 300us | |
| RDS(on) | 20mΩ | |
| Turn-on time | 1ms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL100D10-05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EL100D10-05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.