


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Sensata Tech | |
| Package | SIP-4 | |
| Load Current | 3A | |
| Operating Temperature | -10℃~+80℃ | |
| Load Voltage | 200V | |
| Forward Current(If) | 12mA | |
| Input Type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 300us | |
| Turn-on time | 1ms | |
| RDS(on) | 200mΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Voltage - Forward(Vf) | 600mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMXE200D3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Sensata Tech | |
| Package | SIP-4 | |
| Load Current | 3A | |
| Operating Temperature | -10℃~+80℃ | |
| Load Voltage | 200V | |
| Forward Current(If) | 12mA | |
| Input Type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 300us | |
| Turn-on time | 1ms | |
| RDS(on) | 200mΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Voltage - Forward(Vf) | 600mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMXE200D3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMXE200D3 datasheets or manufacturer documentation.
Datasheet: CMXE200D3 Datasheet (PDF)
The CMXE200D3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.