* Images are for reference only
93600451
- Manufacturer
- Sensata Tech
- MFR.Part #
- 93600451
- JLCPCB Part #
- C17445479
- Package
- -
- Description
- 0°~45° - Position Sensors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
93600451 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 93600451 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
93600451 symbol, PCB footprint from the free EasyEDA PCB design tool.
93600451 datasheets or manufacturer documentation.
Datasheet: 93600451 Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing