

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Operating Temperature | -40℃~+135℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Pressure range | 0Kpa~1bar | |
| Module | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
31MPP8-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Sensata Tech | |
| Package | - | |
| Operating Temperature | -40℃~+135℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Pressure range | 0Kpa~1bar | |
| Module | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 31MPP8-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

31MPP8-2 datasheets or manufacturer documentation.
Datasheet: 31MPP8-2 Datasheet (PDF)
The 31MPP8-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.