
* Images are for reference only
SG-8003CE-PDB
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SG-8003CE-PDB
- JLCPCB Part #
- C5749671
- Package
- SMD
- Description
- -20℃~+70℃ 15mA 166MHz 2.5V CMOS ±50ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2416
200+
$3.6874
500+
$3.5651
1000+
$3.5040
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →