This website requires JavaScript.
no-image

* Images are for reference only

SG-8003CA-PDB

Extended
Manufacturer
Seiko Epson
MFR.Part #
SG-8003CA-PDB
JLCPCB Part #
C6480287
Package
SMD
Description
-20℃~+70℃ 15mA 166MHz 2.5V CMOS ±50ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0105
200+ $4.3933
500+ $4.2470
1000+ $4.1746

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons