This website requires JavaScript.
no-image

* Images are for reference only

SG-8003CE-PCB

Extended
Manufacturer
Seiko Epson
MFR.Part #
SG-8003CE-PCB
JLCPCB Part #
C7358694
Package
SMD
Description
-20℃~+70℃ 15mA 166MHz 3.3V CMOS ±50ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2416
200+ $3.6874
500+ $3.5651
1000+ $3.5040

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons