
- Manufacturer
- MFR.Part #
- S1D13715B00B200
- JLCPCB Part #
- C1549197
- Package
- PFBGA-160(10x10)
- Description
- 1.8V~3V Controller PFBGA-160(10x10) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Seiko Epson | |
| Package | PFBGA-160(10x10) | |
| Type | Controller | |
| Voltage - Supply | 1.8V~3V |

* Images are for reference only
S1D13715B00B200
Extended- Manufacturer
- MFR.Part #
- S1D13715B00B200
- JLCPCB Part #
- C1549197
- Package
- PFBGA-160(10x10)
- Description
- 1.8V~3V Controller PFBGA-160(10x10) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S1D13715B00B200
- JLCPCB Part #
- C1549197
- Package
- PFBGA-160(10x10)
- Description
- 1.8V~3V Controller PFBGA-160(10x10) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S1D13715B00B200 Specifications
S1D13715B00B200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Seiko Epson | |
| Package | PFBGA-160(10x10) | |
| Type | Controller | |
| Voltage - Supply | 1.8V~3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1D13715B00B200. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S1D13715B00B200 Documents
S1D13715B00B200 datasheets or manufacturer documentation.
Datasheet: S1D13715B00B200 Datasheet (PDF)
S1D13715B00B200 Schematic Symbol & PCB Footprint
The S1D13715B00B200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.