This website requires JavaScript.
no-image

* Images are for reference only

S1C17M10F101100

Extended
Manufacturer
Seiko Epson
MFR.Part #
S1C17M10F101100
JLCPCB Part #
C6215213
Package
TQFP-12815(14x14)
Description
-40℃~+85℃ 1.8V~3.6V 16 Bit 16.8MHz 16KB 2KB 32 External FLASH S1C17 TQFP-12815(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6315
180+ $1.0504
540+ $1.0150
990+ $0.9973
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons