
* Images are for reference only
S1C17M12F101100
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- S1C17M12F101100
- JLCPCB Part #
- C7070244
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 16 Bit 16.8MHz 16KB 2KB 38 External FLASH S1C17 TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2474
250+
$1.6954
500+
$1.6392
1000+
$1.6103
Related Products