
* Images are for reference only
RX8900CE:UAB
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX8900CE:UAB
- JLCPCB Part #
- C1542455
- Package
- SMD-10P
- Description
- -40℃~+85℃ 2.5V~5.5V Backup power management and battery charging、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output Built-in I2C SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3067
10+
$4.5380
30+
$4.0813
100+
$3.6198
500+
$3.4076
1000+
$3.3111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →