
* Images are for reference only
RTC-4543SA:B:PURE SN
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RTC-4543SA:B:PURE SN
- JLCPCB Part #
- C1542438
- Package
- SOP-14-5.0mm
- Description
- -40℃~+85℃ 1.5uA 2.5V~5.5V 3-Wire Interface Built-in SOP-14-5.0mm Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5327
10+
$2.1470
30+
$1.9044
100+
$1.6569
500+
$1.5460
1000+
$1.4978