
* Images are for reference only
FC-12D 32.7680KF-AG8
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FC-12D 32.7680KF-AG8
- JLCPCB Part #
- C6554949
- Package
- SMD2113-4P
- Description
- -40℃~+85℃ 32.768kHz 75kΩ 7pF ±10ppm SMD2113-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1064
200+
$1.6391
500+
$1.5844
1000+
$1.5570