
* Images are for reference only
SE8650K2-HF
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE8650K2-HF
- JLCPCB Part #
- C496616
- Package
- SOT-89-3
- Description
- -20℃~+85℃@(Ta) 1 1.8uA 200mA 5V 60V 700mV@(100mA) 70dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10568
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9497
In-stock Item Pricing
Qty Unit Price
1+
$0.2315
50+
$0.1829
150+
$0.1621
1000+
$0.1361
2000+
$0.1245
5000+
$0.1176
Related Products