
- Manufacturer
- MFR.Part #
- XCMN2910L1
- JLCPCB Part #
- C6036127
- Package
- -
- Description
- -25℃~+70℃ 240V 250V Double Pole Single Throw - Normally Closed Round Plunger - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Round Plunger | |
| Circuit | Double Pole Single Throw - Normally Closed | |
| Voltage Rating (DC) | 250V | |
| Voltage Rating (AC) | 240V |

* Images are for reference only
XCMN2910L1
Extended- Manufacturer
- MFR.Part #
- XCMN2910L1
- JLCPCB Part #
- C6036127
- Package
- -
- Description
- -25℃~+70℃ 240V 250V Double Pole Single Throw - Normally Closed Round Plunger - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XCMN2910L1
- JLCPCB Part #
- C6036127
- Package
- -
- Description
- -25℃~+70℃ 240V 250V Double Pole Single Throw - Normally Closed Round Plunger - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XCMN2910L1 Specifications
XCMN2910L1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Round Plunger | |
| Circuit | Double Pole Single Throw - Normally Closed | |
| Voltage Rating (DC) | 250V | |
| Voltage Rating (AC) | 240V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XCMN2910L1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XCMN2910L1 Documents
XCMN2910L1 datasheets or manufacturer documentation.
Datasheet: XCMN2910L1 Datasheet (PDF)
XCMN2910L1 Schematic Symbol & PCB Footprint
The XCMN2910L1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.