Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. XB6EDW3B1P
XB6EDW3B1P - 1
XB6EDW3B1P - 2
XB6EDW3B1P - 3
Extended1/3
* Images are for reference only
XB6EDW3B1P
Attributes
Value
Manufacturer
Schneider
MFR.Part #
XB6EDW3B1P
JLCPCB Part #
C17296943
Package
Plugin
Description
-10℃~+55℃ 1.5A Green IP65 Rectangular Button SPDT Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerSchneider
PackagePlugin
Operating Temperature-10℃~+55℃
Contact Current1.5A
IP RatingIP65
Termination StylePC Pin
Voltage Rating24V
Life1,000,000 cycles
Actuator StyleRectangular Button
CircuitSPDT
Mounting TypeThrough Hole
With LampGreen
Actuator/Cap ColorGreen
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. XB6EDW3B1P
XB6EDW3B1P

* Images are for reference only

XB6EDW3B1P

Extended
Manufacturer

Schneider

MFR.Part #
XB6EDW3B1P
JLCPCB Part #
C17296943
Package
Plugin
Description
-10℃~+55℃ 1.5A Green IP65 Rectangular Button SPDT Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XB6EDW3B1P

* Images are for reference only

XB6EDW3B1P
Extended
Manufacturer

Schneider

MFR.Part #
XB6EDW3B1P
JLCPCB Part #
C17296943
Package
Plugin
Description
-10℃~+55℃ 1.5A Green IP65 Rectangular Button SPDT Through Hole 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XB6EDW3B1P Specifications

XB6EDW3B1P technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerSchneider
PackagePlugin
Operating Temperature-10℃~+55℃
Contact Current1.5A
IP RatingIP65
Termination StylePC Pin
Voltage Rating24V
Life1,000,000 cycles
Actuator StyleRectangular Button
CircuitSPDT
Mounting TypeThrough Hole
With LampGreen
Actuator/Cap ColorGreen
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XB6EDW3B1P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XB6EDW3B1P Schematic Symbol & PCB Footprint

The XB6EDW3B1P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.