
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Schneider | |
| Package | - | |
| Load Current | 3.5A | |
| Operating Temperature | -20℃~+70℃ | |
| Load Voltage | 1V~24V | |
| Zero Crossing Circuit | No | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 9A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSL1D03JDPV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Schneider | |
| Package | - | |
| Load Current | 3.5A | |
| Operating Temperature | -20℃~+70℃ | |
| Load Voltage | 1V~24V | |
| Zero Crossing Circuit | No | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 9A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSL1D03JDPV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSL1D03JDPV datasheets or manufacturer documentation.
Datasheet: SSL1D03JDPV Datasheet (PDF)
The SSL1D03JDPV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.