
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Schneider | |
| Package | - | |
| Actuator Color | Gray | |
| Voltage Rating | 120V | |
| Current Rating | 2.5A | |
| Circuit | SPST | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SQR31103GY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Schneider | |
| Package | - | |
| Actuator Color | Gray | |
| Voltage Rating | 120V | |
| Current Rating | 2.5A | |
| Circuit | SPST | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SQR31103GY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SQR31103GY datasheets or manufacturer documentation.
Datasheet: SQR31103GY Datasheet (PDF)
The SQR31103GY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.