


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Electromagnetic relays | |
| Manufacturer | Schneider | |
| Package | - | |
| load current | 12A | |
| contact material | Silver Alloy | |
| contact types | 1CO | |
| function type | Center | |
| rated voltage | AC:230V | |
| installation method | Plug-in Mount |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RXM2AB1F7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Electromagnetic relays | |
| Manufacturer | Schneider | |
| Package | - | |
| load current | 12A | |
| contact material | Silver Alloy | |
| contact types | 1CO | |
| function type | Center | |
| rated voltage | AC:230V | |
| installation method | Plug-in Mount |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RXM2AB1F7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RXM2AB1F7 datasheets or manufacturer documentation.
Datasheet: RXM2AB1F7 Datasheet (PDF)
The RXM2AB1F7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.