
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | Plugin | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 848Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 170mW | |
| Length | 18.5mm | |
| Operate Time | 12ms | |
| Switching Current(Max) | 6A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Height | 28mm | |
| Contact Rating | 6A@250VAC | |
| Width | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSL1GB4JD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | Plugin | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 848Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 170mW | |
| Length | 18.5mm | |
| Operate Time | 12ms | |
| Switching Current(Max) | 6A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Height | 28mm | |
| Contact Rating | 6A@250VAC | |
| Width | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSL1GB4JD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSL1GB4JD datasheets or manufacturer documentation.
Datasheet: RSL1GB4JD Datasheet (PDF)
The RSL1GB4JD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.