Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Relay accessories
  6. RSB1A120B7
RSB1A120B7 - 1
RSB1A120B7 - 2
RSB1A120B7 - 3
Extended1/3
* Images are for reference only
RSB1A120B7
Attributes
Value
Manufacturer
Schneider
MFR.Part #
RSB1A120B7
JLCPCB Part #
C5208800
Package
-
Description
12A 1CO AC:24V Interface Plug-in Mount Silver Alloy - Relay accessories ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Relay accessories
ManufacturerSchneider
Package-
load current12A
contact materialSilver Alloy
contact types1CO
function typeInterface
rated voltageAC:24V
installation methodPlug-in Mount
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Relay accessories
  6. RSB1A120B7
RSB1A120B7

* Images are for reference only

RSB1A120B7

Extended
Manufacturer

Schneider

MFR.Part #
RSB1A120B7
JLCPCB Part #
C5208800
Package
-
Description
12A 1CO AC:24V Interface Plug-in Mount Silver Alloy - Relay accessories ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSB1A120B7

* Images are for reference only

RSB1A120B7
Extended
Manufacturer

Schneider

MFR.Part #
RSB1A120B7
JLCPCB Part #
C5208800
Package
-
Description
12A 1CO AC:24V Interface Plug-in Mount Silver Alloy - Relay accessories ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSB1A120B7 Specifications

RSB1A120B7 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Relay accessories
ManufacturerSchneider
Package-
load current12A
contact materialSilver Alloy
contact types1CO
function typeInterface
rated voltageAC:24V
installation methodPlug-in Mount
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSB1A120B7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSB1A120B7 Documents

RSB1A120B7 datasheets or manufacturer documentation.

Datasheet: RSB1A120B7 Datasheet (PDF)

RSB1A120B7 Schematic Symbol & PCB Footprint

The RSB1A120B7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.