
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/AC contactor | |
| Manufacturer | Schneider | |
| Package | - | |
| Auxiliary contact type | 1NC+1NO、- | |
| Driving mode | AC coil | |
| Category of use | AC-3 | |
| Coil voltage | 380V | |
| Rated current | 9A | |
| size | 77mm×45mm×86mm | |
| series | LC1D | |
| Installation mode | DIN Rail, Base | |
| Main contact type | 3NO | |
| authentication | CCC、CE、UKCA | |
| Number of poles | 3P |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LC1D09Q7C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/AC contactor | |
| Manufacturer | Schneider | |
| Package | - | |
| Auxiliary contact type | 1NC+1NO、- | |
| Driving mode | AC coil | |
| Category of use | AC-3 | |
| Coil voltage | 380V | |
| Rated current | 9A | |
| size | 77mm×45mm×86mm | |
| series | LC1D | |
| Installation mode | DIN Rail, Base | |
| Main contact type | 3NO | |
| authentication | CCC、CE、UKCA | |
| Number of poles | 3P |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LC1D09Q7C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LC1D09Q7C datasheets or manufacturer documentation.
Datasheet: LC1D09Q7C Datasheet (PDF)
The LC1D09Q7C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.