
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Schaffner | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Current Rating | 3A | |
| Voltage Rating (AC) | 300V | |
| DC Resistance(DCR) | 52mΩ | |
| Inductance @ Frequency | 2mH@10kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN214-3-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Schaffner | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Current Rating | 3A | |
| Voltage Rating (AC) | 300V | |
| DC Resistance(DCR) | 52mΩ | |
| Inductance @ Frequency | 2mH@10kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN214-3-02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN214-3-02 datasheets or manufacturer documentation.
Datasheet: RN214-3-02 Datasheet (PDF)
The RN214-3-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.