
RN122-1-02-27
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Schaffner | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Current Rating | 1A | |
| Voltage Rating (AC) | 300V | |
| Inductance @ Frequency | 27mH@10kHz | |
| DC Resistance(DCR) | 630mΩ |

* Images are for reference only
RN122-1-02-27
Extended- Manufacturer
- MFR.Part #
- RN122-1-02-27
- JLCPCB Part #
- C19428193
- Package
- -
- Description
- - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RN122-1-02-27
Extended- Manufacturer
- MFR.Part #
- RN122-1-02-27
- JLCPCB Part #
- C19428193
- Package
- -
- Description
- - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN122-1-02-27 Specifications
RN122-1-02-27 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Schaffner | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Current Rating | 1A | |
| Voltage Rating (AC) | 300V | |
| Inductance @ Frequency | 27mH@10kHz | |
| DC Resistance(DCR) | 630mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN122-1-02-27. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN122-1-02-27 Documents
RN122-1-02-27 datasheets or manufacturer documentation.
Datasheet: RN122-1-02-27 Datasheet (PDF)
RN122-1-02-27 Schematic Symbol & PCB Footprint
The RN122-1-02-27 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.