
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Schaffner | |
| Package | Plugin,17.6x16.7mm | |
| Operating Temperature | -25℃~+70℃ | |
| Length | 17.6mm | |
| Width | 16.7mm | |
| Turns Ratio | 1:1:1 |

* Images are for reference only
IT243
Extended- Manufacturer
- MFR.Part #
- IT243
- JLCPCB Part #
- C5772910
- Package
- Plugin,17.6x16.7mm
- Description
- -25℃~+70℃ 16.7mm 17.6mm 1:1:1 插件,17.6x16.7mm Pulse Transformers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IT243
- JLCPCB Part #
- C5772910
- Package
- Plugin,17.6x16.7mm
- Description
- -25℃~+70℃ 16.7mm 17.6mm 1:1:1 插件,17.6x16.7mm Pulse Transformers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IT243 Specifications
IT243 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Schaffner | |
| Package | Plugin,17.6x16.7mm | |
| Operating Temperature | -25℃~+70℃ | |
| Length | 17.6mm | |
| Width | 16.7mm | |
| Turns Ratio | 1:1:1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IT243. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IT243 Documents
IT243 datasheets or manufacturer documentation.
Datasheet: IT243 Datasheet (PDF)
IT243 Schematic Symbol & PCB Footprint
The IT243 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.