
* Images are for reference only
2SA2223A
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SA2223A
- JLCPCB Part #
- C3201287
- Package
- TO-3P
- Description
- 10uA 15A 160W 260V 35MHz 40 500mV PNP TO-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1663
200+
$0.8389
500+
$0.8100
1000+
$0.7955
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products