
* Images are for reference only
2SA1693
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SA1693
- JLCPCB Part #
- C5502643
- Package
- TO-3P
- Description
- 1.5V 10uA 20MHz 50 60W 6A 80V PNP TO-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7696
200+
$0.3076
500+
$0.2963
1000+
$0.2915