ZW-48-20-G-D-780-220
Extended
* Images are for reference only

ZW-48-20-G-D-780-220

Attributes
Value
Manufacturer
MFR.Part #
ZW-48-20-G-D-780-220
JLCPCB Part #
C7418828
Package
Plugin,P=2.54mm
Description
2 2.54mm 2.54mm 96P Black Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Number of Rows2
ColorBlack
Contact PlatingGold
Number of Pins96P
Pitch2.54mm
Row Spacing2.54mm
Mounting TypeThrough Hole